Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMD T/R
Panasonic AQY414EHAXJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.