Checking distributor stock and pricing after the page loads.
Panasonic AQZ104DJ technical specifications.
| Package/Case | SIL |
| Input Type | DC |
| Max Input Voltage | 30V |
| Max Output Current | 600mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |