Checking distributor stock and pricing after the page loads.
Panasonic AQZ107DJ technical specifications.
| Package/Case | SIL |
| Input Type | DC |
| Max Input Voltage | 4V |
| Max Output Current | 1.1A |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |