
FET output optocoupler featuring 3000V isolation, designed for general applications. This through-hole component offers a 10A maximum output current and 60V maximum output voltage. It operates with a 50mA maximum input current and a 10mA forward current, providing a 15mΩ on-state resistance. Available in a SIL package, this RoHS compliant device supports SPST and DPST configurations.
Sign in to ask questions about the Panasonic AQZ192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ192 technical specifications.
| Package/Case | SIL |
| Forward Current | 10mA |
| Height | 20.5mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Isolation Voltage-Max | 3kV |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Load Current | 10A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 15mR |
| On-state Resistance-Max | 8MR |
| Output Current | 10A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
