
Relay SSR 6.5mA 4V DC-IN 0.9A 200V AC/DC-OUT 4-Pin SIL
Checking distributor stock and pricing after the page loads.
Panasonic AQZ207DJ technical specifications.
| Package/Case | SIL |
| Input Type | DC |
| Max Input Voltage | 4V |
| Max Output Current | 900mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| RoHS | Compliant |
