The ARA200A12J is a double-pole double-throw relay from Panasonic with a maximum current rating of 1A and a maximum voltage rating of 30V DC. The coil operates at 12V DC with a current of 11.7mA and a resistance of 1.028kR. The relay is designed for surface mount applications and has an operating temperature range of -40°C to 85°C.
Panasonic ARA200A12J technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A12J to view detailed technical specifications.
No datasheet is available for this part.