The ARA200A48J is a DPDT relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a maximum current rating of 1A. The relay features a silver contact material and a switching current of 1A. It is designed for surface mount applications and has an insertion loss of 0.3dB.
Panasonic ARA200A48J technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 7.68kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Insertion Loss | 0.3dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Series | ARA |
| Switching Current | 1A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A48J to view detailed technical specifications.
No datasheet is available for this part.