
The ARA200A4HJ relay features a silver contact material and a maximum operating temperature of 85°C. It can handle a maximum current rating of 1A and a maximum voltage rating of 30V DC. The relay has a switching current of 1A and a throw configuration of DPDT. It is designed for surface mount applications and has a coil resistance of 145R and a coil voltage of 4.5V DC.
Panasonic ARA200A4HJ technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Silver |
| Insertion Loss | 0.3dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Series | ARA |
| Switching Current | 1A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARA200A4HJ to view detailed technical specifications.
No datasheet is available for this part.
