RF Coaxial Relay, SPDT, Latched, 0.058A (Coil), 24VDC (Coil), 1400mW (Coil), 0.1A (Contact), 30VDC (Contact), 18000MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
Panasonic ARD22024Q technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Manufacturer Series | ARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ARD22024Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.