Signal relay 4.5 VDC 50 Ohm 1200 mW Soldering Connection, ARD2204HQJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic ARD2204HQJ technical specifications.
| Contact Material | Gold |
| Max Frequency | 18GHz |
| Max Power Dissipation | 1.2W |
| Operating Supply Voltage | 4.5V |
| Series | ARD |
| RoHS | Compliant |