
Signal relay 12 VDC 50 Ohm 840 mW Soldering Connection, ARD50012J, Panasonic
Panasonic ARD50012J technical specifications.
| Contact Material | Gold |
| Max Frequency | 26.5GHz |
| Max Power Dissipation | 840mW |
| Operating Supply Voltage | 12V |
| Series | ARD |
| RoHS | Compliant |
No datasheet is available for this part.