Signal relay 24 VDC 50 Ohm 970 mW Soldering Connection, ARD50024J, Panasonic
Panasonic ARD50024J technical specifications.
| Contact Material | Gold |
| Max Frequency | 26.5GHz |
| Max Power Dissipation | 970mW |
| Operating Supply Voltage | 24V |
| Series | ARD |
| RoHS | Compliant |
No datasheet is available for this part.