Sign in to ask questions about the Panasonic ARD65112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARD65112 technical specifications.
| Contact Material | Gold |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| RoHS Compliant | Yes |
| Series | ARD |
| Test Frequency | 26.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARD65112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
