The ARE10A12J is a surface mount relay from Panasonic with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a maximum current rating of 500mA. The relay features a switching current of 1A and a coil resistance of 720R. It is designed for use with a coil voltage of 12V DC and has an insertion loss of 0.7dB.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Insertion Loss | 0.7dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Series | ARE |
| Switching Current | 1A |
| Throw Configuration | SPDT |
| RoHS | Compliant |