
High-performance SPDT signal relay designed for 3 GHz microwave applications. Features a miniature size with through-hole mounting and PC pin termination. Operates with a 24V DC dual-coil latching mechanism, drawing 16.7mA coil current and consuming 400mW power. Offers a 500mA contact current rating with gold contacts, 75 Ohm impedance, and a VSWR of 1.4. Insertion loss is a low 0.3dB, with operate and release times of 10ms. Suitable for operation between -40°C and 70°C, with a maximum DC voltage rating of 30V.
Panasonic ARS1224 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Frequency | 3GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
