
The ARV10A24Q is a 24V DC coil voltage RF switch module with a frequency range of 8GHz and an impedance of 50 ohms. It has an insertion loss of 0.3 dB and a maximum operating temperature of 85°C. The module is packaged in a bulk quantity of 5 and features a SMA termination. The switch has a throw configuration of SPDT and a VSWR of 1.35.
Sign in to ask questions about the Panasonic ARV10A24Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARV10A24Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 8GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.35 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV10A24Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
