
The ARV20A12Q is a 12V DC coil voltage RF switch module with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a frequency range of 18GHz and an impedance of 50R. The module features a SMA termination and a SPDT throw configuration. The Panasonic ARV20A12Q is packaged in a module case with a quantity of 5 per bulk packaging.
Sign in to ask questions about the Panasonic ARV20A12Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ARV20A12Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV20A12Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
