DC Fan Axial Ball Bearing 12V 63.57CFM 27dB 119 X 119 X 25.5mm Low Speed
Panasonic ASFN14371 technical specifications.
| Airflow | 64.4CFM |
| Approvals | CE, UR |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 27dBA |
| RoHS Compliant | No |
| RPM | 1600RPM |
| Series | ASFN1 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.