Micro Switch Temperature range: -25 ... +80 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO)...
Checking distributor stock and pricing after the page loads.
Panasonic AV4004J technical specifications.
| Contact Material | Silver |
| Mount | Solder |
| Termination | Soldering |
| RoHS | Compliant |