The AVL3455613 from Panasonic is a roller lever actuator with a contact current rating of 100mA. It features a gold contact material and operates within a temperature range of -25°C to 85°C. The actuator is designed for PCB mount and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic AVL3455613 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.59N |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |