The AVL3835613 is a long hinge lever actuator from Panasonic with a contact current rating of 100mA and a maximum operating temperature of 85°C. It features a gold contact material and a tab termination. The actuator is RoHS compliant and has a minimum operating temperature of -25°C.
Panasonic AVL3835613 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.44N |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.