
SPDT Pin Plunger Microswitch, 5 A @ 250 V ac
Checking distributor stock and pricing after the page loads.
Panasonic AVM3405P3 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.47N |
| Termination | PCB |
| RoHS | Compliant |