The AVT3802613 is a pin plunger actuator from Panasonic with a contact current rating of 100mA and a contact material of gold. It features a package type of 100 and a termination type of tab. The actuator operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Panasonic AVT3802613 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.49N |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.