SPDT Pin Plunger Microswitch, 100 mA @ 30 V dc
Panasonic AVT3802619 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.49N |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.