The AWHA1C050 is an advanced model in Panasonic's WH Series of programmable displays. It features a 5.0-inch wide TFT color LCD with an 800x480 WVGA resolution and 65,536 colors. The display utilizes a projected capacitive touchscreen that allows for multi-touch gesture operations such as pinching and sliding. Designed for Industrial IoT, it supports a variety of communication protocols including OPC UA, MQTT, and SQL, and is equipped with a built-in web server. Connectivity options include two Ethernet ports, one software-programmable serial port (supporting RS-232C, RS-422, and RS-485), one USB 2.0 host port, and an SD card slot. It is rated for 24V DC operation and provides IP66 protection on the front panel for harsh environments.
Checking distributor stock and pricing after the page loads.
| Display Size | 5.0inch |
| Display Resolution | 800 x 480 (WVGA)pixels |
| Display Type | TFT Color LCD |
| Touchscreen Type | Projected Capacitive |
| Backlight Brightness | 300cd/m² |
| Memory (RAM) | 512MB |
| Internal Storage | 4GB |
| Ethernet Ports | 2qty |
| Serial Interface | 1x RS-232C / RS-422 / RS-485 (Software Configurable) |
| USB Ports | 1x USB 2.0 (Type-A)qty |
| SD Card Slot | 1qty |
| Rated Supply Voltage | 24V DC |
| Operating Voltage Range | 10 to 32V DC |
| Current Consumption | 0.6A |
| Operating Temperature | -20 to +50°C |
| Ingress Protection (Front) | IP66 |
| Weight | 1kg |
| RoHS | Compliant (RoHS 3) |
| Regulatory Compliance | EMC Directive, UL/c-UL Listing, KC (Korea Radio Wave) |
| Security | Supports 21 CFR Part 11 requirements |