The AWHS1R101 is a 10.1-inch wide screen web-based HMI from the WH Series. It features a WSVGA TFT color LCD with 64K colors and a resistive touch panel. The device serves as a gateway with a touch panel for data collection, visualization, and transferring. It includes one 10/100Mbit Ethernet port, one serial port supporting RS-232C/422/485, and a USB 2.0 Type A port. The front panel is IP66 rated, and the system is powered by 24VDC with 4GB Flash and 512MB RAM.
Panasonic AWHS1R101 technical specifications.
| Screen Size | 10.1inch |
| Resolution | 1024 x 600 (WSVGA)pixels |
| Display Type | TFT color LCD |
| Touch Panel | Resistive |
| Power Supply | 24VDC |
| Memory (Flash) | 4GB |
| Memory (RAM) | 512MB |
| Ethernet Ports | 1qty |
| Serial Port Types | RS232C / RS-422 / RS-485 |
| Operating Temperature | 0 to +50°C |
| Ip Rating | IP66 (Front Panel) |
| Standards | IEC 61131-3 compliant |
Download the complete datasheet for Panasonic AWHS1R101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.