
Conn SD Card HDR 9 POS Solder RA SMD Embossed T/R 0.5A/Contact
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AXA2R |
| Termination | Solder |
| RoHS | Compliant |
