
This 9-contact RJ11 surface mount connector is designed for high-reliability applications. It features a copper alloy contact material with gold plating and a current rating of 500mA. The connector measures 29.8mm in height and 28.15mm in length, with a pitch of 2.5mm and a packaging quantity of 70 units per tray. It is RoHS compliant and suitable for surface mount, reverse applications. The operating temperature range is -25°C to 90°C.
Panasonic AXA2R63061T technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 29.8mm |
| Length | 28.15mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | AXA2R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXA2R63061T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
