
This 9-contact right angle surface mount connector features a copper alloy contact material and is rated for operation between -25°C and 90°C. It has a packaging quantity of 700 pieces in bulk packaging. The connector is not RoHS compliant and has a termination type of solder.
Panasonic AXA2R73061P technical specifications.
| Contact Material | Copper Alloy |
| Depth | 29.8mm |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AXA2R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXA2R73061P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
