
The AXA2R73061T is a 9-contact right angle modular RJ11 connector from Panasonic. It features gold contact plating and operates within a temperature range of -25°C to 90°C. This surface mount connector is suitable for applications where a reverse orientation is required. The AXA2R series connectors are available in a tray packaging with 350 units per package.
Panasonic AXA2R73061T technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| Series | AXA2R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXA2R73061T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
