This 34-contact SKT board-to-board connector features a terminal pitch of 0.4mm and a maximum operating temperature range of -55°C to 85°C. It is designed for surface mount applications and has a maximum current rating of 0.3A per contact. The connector is rated for 60VDC and 60VAC and has a height of 0.97mm.
Checking distributor stock and pricing after the page loads.
Panasonic AXE134224D technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |