This 20-position 2-row surface mount connector features gold contact plating and a mated stacking height of 1.5mm. It is designed for surface mount applications and is available in quantities of 5000 units per reel. The connector is RoHS compliant and part of the A4US series. Operating details are not specified, but it is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A4US |
| RoHS | Compliant |