This 34-contact shrouded header features a 0.4mm pitch and 2 rows, suitable for surface mount applications. It operates between -55°C and 85°C, with a maximum voltage rating of 60VDC or 60VAC and a maximum current rating of 5A. The header is terminated through soldering and has a straight body orientation.
Panasonic AXE234124D technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.