The AXE234224D is a 34-contact HDR board-to-board header from Panasonic, designed for surface mount applications. It features a terminal pitch of 0.4mm and a maximum operating temperature range of -55°C to 85°C. The header has a maximum current rating of 0.3A per contact and a maximum voltage rating of 60VDC or 60VAC. It is available in a surface mount package with a height of 0.85mm.
Checking distributor stock and pricing after the page loads.
Panasonic AXE234224D technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |