This 40-position 2-row surface mount header features a 0.016inch pitch and gold contact plating. It is available in tape and reel packaging. The header is RoHS compliant and part of the A4US series. It is designed for surface mount applications and has a mated stacking height of 0.8mm.
Panasonic AXE240124 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.8mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | A4US |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE240124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.