This 70-position 2-row surface mount connector features gold contact plating and a 0.016inch pitch. It is available in tape and reel packaging and is RoHS compliant. The connector has a mated stacking height of 0.8mm and is designed for surface mount applications.
Sign in to ask questions about the Panasonic AXE270124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXE270124 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.8mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | A4US |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE270124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.