Conn Board to Board SKT 12 POS 0.4mm Solder ST SMD Reel
Checking distributor stock and pricing after the page loads.
Panasonic AXE312124 technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |