The AXE510127A is a fine pitch connector with 10 contacts, a terminal pitch of 0.4mm, and a maximum operating temperature range of -55°C to 85°C. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum current rating of 5A and a maximum voltage rating of 60VDC or 60VAC. It is suitable for use in a variety of applications requiring a reliable and compact connection solution.
Checking distributor stock and pricing after the page loads.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.77mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |