
The AXE512124 is a 12-position, 2-row surface mount connector with a maximum current rating of 5A and a maximum voltage rating of 60V AC. It has a maximum operating temperature range of -55°C to 85°C and is RoHS compliant. The connector has a gold-plated copper alloy contact material and a termination of solder. It is available in a package quantity of 1000 pieces, packaged in tape and reel format with a pitch of 0.4mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.2mm |
| Length | 4.9mm |
| Mated Stacking Heights | 1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | A4S |
| Termination | Solder |
| RoHS | Compliant |
