
24-position female board-to-board socket connector with a 0.4mm pitch. Features straight surface mount termination for SMT assembly and a UL 94V-0 flammability rating. Designed for reliable board-to-board interconnectivity.
Panasonic AXE524127 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Panasonic AXE524127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.