The AXE524127A is a 24-contact RCP fine pitch connector with a terminal pitch of 0.4mm. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 60VDC/AC. It can handle a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.77mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |