
30-position, 2-row rectangular socket connector for surface mount applications. Features gold-plated copper alloy contacts, a 0.4mm pitch, and a straight orientation. Offers a current rating of 300mA and a maximum current rating of 5A, with voltage ratings up to 60V AC and 6.06kV DC. Operating temperature range is -55°C to 85°C, with a mated stacking height of 1mm. Supplied in tape and reel packaging with 5000 units per package.
Panasonic AXE530124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.2mm |
| Length | 8.5mm |
| Mated Stacking Heights | 1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.