
This 32-position rectangular connector features a copper alloy contact material with gold plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum current rating of 5A and a maximum voltage rating of 6.06kV DC. The connector is designed for surface mount applications and is available in a package quantity of 5000 pieces per reel. It is RoHS compliant and has a pitch of 0.4mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.2mm |
| Length | 8.9mm |
| Mated Stacking Heights | 1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4S |
| Termination | Solder |
| RoHS | Compliant |
