The AXE540127A is a high-density, ultra-slim 0.4mm pitch socket connector from the A4S series. It features a compact width of 2.5mm and a proprietary 'Tough Contact' structure that provides high resistance to shocks and vibrations. It is designed for board-to-FPC connections in space-constrained mobile devices such as smartphones and laptops, supporting a rated current of 0.3A per pin.
Checking distributor stock and pricing after the page loads.
| Number of Pins | 40pins |
| Terminal Pitch | 0.4mm |
| Mated Height | 0.8 / 1.0mm |
| Rated Current | 0.3 (Max. 5A total)A |
| Contact Resistance | 90mΩ |
| Insulation Resistance | 1000MΩ |
| Dielectric Strength | 150V AC |
| Body Length | 10.5mm |
| Body Width | 2.5mm |
| Insertion and Removal Life | 30times |
| RoHS | Compliant |
| REACH | Compliant |