This 12-position shrouded header features a 2-row configuration with 0.4mm pitch and 12 contacts. It is available in packs of 5000 and is compliant with RoHS regulations. The header has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 5A. It is suitable for surface mount applications and is plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AXE612124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2mm |
| Length | 4.2mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | A4S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE612124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
