30-position, 2-row fine pitch connector header with a 0.4mm pitch. Features straight, top-entry orientation for surface mount applications. Constructed with copper alloy contacts plated in gold, offering a current rating of 300mA and a maximum voltage rating of 60V AC/DC. Designed for a mated stacking height of 0.8mm, with operating temperatures from -55°C to 85°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AXE630124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | A4S |
| Stack Height | 0.8mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE630124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
