
34-position, 2-row shrouded header connector for board-to-board applications. Features a 0.4mm pitch and straight, top-entry orientation for surface mount termination. Offers a 0.8mm mated stacking height and a 2mm depth. Constructed with copper alloy contacts plated in gold, rated for 300mA current and 60V AC/DC voltage. Operates across a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Supplied on tape and reel, 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AXE634124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Length | 8.6mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | A4S |
| Stack Height | 0.8mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE634124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.