The AXE656124 is a 56-position, 2-row surface mount connector from Panasonic. It features gold contact plating and is packaged in cut tape. This connector is RoHS compliant and part of the A4S series. It has a mated stacking height of 0.8mm and is designed for surface mount applications.
Panasonic AXE656124 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.8mm |
| Mount | Surface Mount |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | A4S |
| RoHS | Compliant |
No datasheet is available for this part.