The AXE750127A is a 50-contact shrouded RCP board-to-board connector from Panasonic. It features a straight body orientation and a surface mount termination method. The connector has a terminal pitch of 0.35mm and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for use in applications where a high current rating is required, with a maximum current rating of 4A and a maximum voltage rating of 60VDC or 60VAC.
Checking distributor stock and pricing after the page loads.
Panasonic AXE750127A technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.77mm |
No datasheet is available for this part.