The AXF5D1012A is a 4-contact RCP board-to-board connector with a 0.35mm terminal pitch. It features a straight body orientation and is designed for surface mount applications. The connector operates reliably within a temperature range of -55 to 85 degrees Celsius. It is rated for a maximum current of 5A per contact and a maximum voltage of 30VDC or 30VAC. The connector measures 0.59mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 4Power/10Signal |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (5/0.3)/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Height | 0.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |